NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Transformers
                                                                                                  3. Transformer Cores
                                                                                                  Print Page

                                                                                                  B66395G0000X197

                                                                                                  Transformer Cores, ETD, ETD54/28/19, N97, B66395, 127 mm, 280 mm²

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EPCOS B66395G0000X197
                                                                                                  ManufacturerEPCOS
                                                                                                  Manufacturer Part NoB66395G0000X197
                                                                                                  Newark Part No.53M6958
                                                                                                  Product RangeB66395 Series
                                                                                                  Also Known AsB66395GX197
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  87 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$9.040
                                                                                                  10+$6.590
                                                                                                  25+$6.070
                                                                                                  50+$5.860
                                                                                                  100+$5.660
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.04
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EPCOS
                                                                                                  ManufacturerEPCOS
                                                                                                  Manufacturer Part NoB66395G0000X197
                                                                                                  Newark Part No.53M6958
                                                                                                  Product RangeB66395 Series
                                                                                                  Also Known AsB66395GX197
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Core TypeETD
                                                                                                  Core SizeETD54
                                                                                                  For Use With-
                                                                                                  Core Material GradeN97
                                                                                                  Effective Magnetic Path Length127mm
                                                                                                  Ae Effective Cross Section Area280mm²
                                                                                                  Inductance Factor Al4.6µH
                                                                                                  Product RangeB66395 Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The B66395GX197 is an ETD54-type Transformer Ferrite Core with N97 material grade. It has ungapped construction for SMPS transformers with optimum weight/performance ratio at small volume. The magnetic properties of NiZn materials can change irreversible in high magnetic fields. Meets IEC 61185 standards.

                                                                                                  • 4600 +30/-20% Inductance factor

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Core Type

                                                                                                  ETD

                                                                                                  For Use With

                                                                                                  -

                                                                                                  Effective Magnetic Path Length

                                                                                                  127mm

                                                                                                  Inductance Factor Al

                                                                                                  4.6µH

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Core Size

                                                                                                  ETD54

                                                                                                  Core Material Grade

                                                                                                  N97

                                                                                                  Ae Effective Cross Section Area

                                                                                                  280mm²

                                                                                                  Product Range

                                                                                                  B66395 Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.