2. Transformers
                                                                                                    3. Transformer Cores
                                                                                                    Print Page

                                                                                                    E58/11/38-3F3

                                                                                                    Transformer Cores, Planar E, E58/11/38, 3F3, E58/11/38, 80.6 mm, 308 mm²

                                                                                                    Date/Lot Code

                                                                                                    FERROXCUBE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FERROXCUBE E58/11/38-3F3
                                                                                                    ManufacturerFERROXCUBE
                                                                                                    Manufacturer Part NoE58/11/38-3F3
                                                                                                    Newark Part No.24WX1036
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    128 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.310
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.31
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FERROXCUBE
                                                                                                    ManufacturerFERROXCUBE
                                                                                                    Manufacturer Part NoE58/11/38-3F3
                                                                                                    Newark Part No.24WX1036
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Core TypePlanar E
                                                                                                    Core SizeE58
                                                                                                    Core Material Grade3F3
                                                                                                    For Use With-
                                                                                                    Effective Magnetic Path Length67.7mm
                                                                                                    Ae Effective Cross Section Area310mm²
                                                                                                    Inductance Factor Al9.97µH
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The E58/11/38-3F3 is a Planar E Ferrite Core, E58/11/38 core size, 3F3 grade. Planar magnetics offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. These windings are placed in low profile ferrite EE- or E-PLT combinations. Planar devices can be constructed as stand alone components or 'integrated' into a multilayer mother board with slots for the ferrite E-core. The Ferroxcube range of planar E cores are all made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated.

                                                                                                    • Low profile construction
                                                                                                    • Low leakage inductance
                                                                                                    • Excellent repeatability of parasitic properties
                                                                                                    • Ease of construction and assembly
                                                                                                    • Excellent thermal characteristics, easy to heatsink

                                                                                                    Applications

                                                                                                    Communications & Networking, Imaging, Video & Vision, Lighting, Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    Core Type

                                                                                                    Planar E

                                                                                                    Core Material Grade

                                                                                                    3F3

                                                                                                    Effective Magnetic Path Length

                                                                                                    67.7mm

                                                                                                    Inductance Factor Al

                                                                                                    9.97µH

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Core Size

                                                                                                    E58

                                                                                                    For Use With

                                                                                                    -

                                                                                                    Ae Effective Cross Section Area

                                                                                                    310mm²

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product