0
0 Items$0.00

E42/21/20 Transformer Cores :

6 Products Found
Find a huge range of E42/21/20 Transformer Cores at Newark Electronics. We stock a wide range of Transformer Cores, such as 22.1mm x 13.7mm x 6.35mm, RM8, 29mm x 19mm x 13.85mm & 12.7mm x 7.15mm x 4.9mm Transformer Cores from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
07X1848

RoHS

Each
1+$4.890
10+$3.460
25+$2.980
50+$2.650
100+$2.400
More Pricing...
E
E42/21/20
N87
-
97mm
234mm²
5.2µH
B66329 Series
08AJ3824

RoHS

Each
1+$3.710
10+$2.590
25+$2.250
50+$2.140
100+$2.020
More Pricing...
E
E42/21/20
N27
TDK B66329 Series Transformer
97mm
234mm²
1.029µH
B66329 Series
08AJ3825

RoHS

Each
1+$3.700
10+$2.580
25+$2.250
50+$2.140
100+$2.020
More Pricing...
E
E42/21/20
N27
TDK B66329 Series Transformer
97mm
234mm²
259nH
B66329 Series
68AK4023

RoHS

Each
1+$3.700
10+$2.580
25+$2.220
50+$1.960
100+$1.850
More Pricing...
E
E42/21/20
N27
TDK B66243 Series Coil Former
97mm
234mm²
354nH
B66329 Series
47AK1449

RoHS

Each
1+$3.970
10+$2.770
25+$2.360
50+$2.090
100+$1.910
More Pricing...
E
E42/21/20
N87
TDK B66329 Series Coil Formers
97mm
234mm²
259nH
B66329 Series
68AK4022

RoHS

Date/Lot Code

Each
1+$6.100
10+$4.200
25+$3.570
50+$3.130
100+$2.830
More Pricing...
E
E42/21/20
N87
TDK B66243 Series Coil Former
97mm
234mm²
603nH
B66329 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS