Need more?
| Quantity | Price |
|---|---|
| 1+ | $41.720 |
| 5+ | $40.240 |
| 10+ | $39.130 |
| 25+ | $38.350 |
| 50+ | $37.560 |
| 100+ | $36.780 |
| 250+ | $36.000 |
| 5000+ | $35.220 |
Product Information
Product Overview
The VPT230-220 is a Toroidal Transformer with its toroidal construction inherently helps reduce stray fields, increases efficiency and minimizes size compared to traditional EI transformers. It is built with Class B (130°) insulation system. The World series transformer is designed and manufactured to meet most international safety agency standards. This transformer is provided with one metal mounting plate, two rubber pads, M5 x 45mm bolt, nut, spring and flat washer. It comes with 8-inch long, 0.25-inch stripped and tinned, stranded UL 1015 lead wire connection.
- 4000VAC (primary to secondary) Hi-pot tested
Applications
Power Management, Industrial
Technical Specifications
50VA
Dual Primary, Dual Secondary
Open
Wire Leaded
33mm
VPT Series
2 x 115V
115V, 230V
Chassis Mount
80mm
440mA
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate