Need more?
| Quantity | Price |
|---|---|
| 1+ | $166.840 |
| 5+ | $163.500 |
| 10+ | $160.170 |
| 25+ | $156.830 |
| 50+ | $153.490 |
| 100+ | $150.160 |
| 10000+ | $146.820 |
Product Information
Product Overview
The VPT230-2170 is a toroidal mount World Series™ Power Transformer provides an efficient, compact and cool running solution. The toroidal transformer has minimal stray fields for quiet operation around sensitive circuits. The transformer consists dual primaries and dual secondaries which allows for flexibility in the input and output voltages. The primary and secondary are both electrically isolated from each other and from the core itself. Built with Class B (130°) insulation system.
- 230V CT at 2.17A Secondary voltage in series
- Center tap transformer contact
- 5% Typical regulation
- 94% Typical efficiency
- 115/230V Primary voltage
- 50/60Hz Primary frequency
Applications
Industrial
Notes
Primary and secondary windings are designed to be connected in series or parallel. Windings are not intended to be used independently.
Technical Specifications
500VA
Dual Primary, Dual Secondary
Open
Wire Leaded
60mm
VPT Series
2 x 115V
115V, 230V
Chassis Mount
140mm
4.34A
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate