| Quantity | Price |
|---|---|
| 1+ | $93.980 |
| 5+ | $92.100 |
| 10+ | $90.220 |
| 25+ | $88.340 |
| 50+ | $86.460 |
| 100+ | $84.580 |
| 250+ | $82.700 |
Product Information
Product Overview
The World series triad chassis mount Toroidal Transformer provides efficient, compact and cool running. It is approved to UL 506 and CE IE C 61558-1 and 615 58-2-6 and is constructed with a class B (130C) rated insulation system. The toroidal transformer has minimal stray fields for quiet operation around sensitive circuits. The transformer consists dual primaries and dual secondaries which allows for flexibility in the input and output voltages. The primary and secondary are both electrically isolated from each other and from the core itself. It is available in sizes ranging from 25VA to 2500VA and are equipped with leads for connections.
- Centre tap contact
- 4000VAC Hipot, primary to secondary
- 86% Efficiency (typical) at full load
Applications
Industrial
Notes
Primary and secondary windings are designed to be connected in series or parallel. Windings are not intended to be used independently.
Technical Specifications
250VA
Dual Primary, Dual Secondary
115V, 230V
Wire Leaded
54mm
VPT Series
2 x 115V
Open
Chassis Mount
112mm
2.18A
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate