2. Transformers
                                                                                                  3. Toroidal Power Transformers
                                                                                                  Print Page

                                                                                                  VTX-146-0001-185

                                                                                                  AUDIO TOROIDAL TRANSFORMER, 185VA, 5A ROHS COMPLIANT: YES

                                                                                                  VIGORTRONIX
                                                                                                  VIGORTRONIX VTX-146-0001-185
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerVIGORTRONIX
                                                                                                  Manufacturer Part NoVTX-146-0001-185
                                                                                                  Newark Part No.27AM0321
                                                                                                  Product RangeVTX Series
                                                                                                  Your Part Number
                                                                                                  14 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$84.080
                                                                                                  5+$76.940
                                                                                                  10+$75.900
                                                                                                  25+$74.200
                                                                                                  50+$70.800
                                                                                                  100+$64.560
                                                                                                  250+$59.070
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $84.08
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  VIGORTRONIX
                                                                                                  ManufacturerVIGORTRONIX
                                                                                                  Manufacturer Part NoVTX-146-0001-185
                                                                                                  Newark Part No.27AM0321
                                                                                                  Product RangeVTX Series
                                                                                                  Power Rating185VA
                                                                                                  Primary Voltages110V, 120V, 220V, 230V, 240V
                                                                                                  Secondary Voltages280V + 280V, 3.15V + 3.15V, 0V + 12V
                                                                                                  Winding TypeMultiple Primary, Multiple Secondary
                                                                                                  Toroid CenterCentre Potted
                                                                                                  Transformer MountingChassis Mount
                                                                                                  Transformer TerminalsWire Leaded
                                                                                                  Height59mm
                                                                                                  Secondary Current Nom5A
                                                                                                  Product RangeVTX Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Power Rating

                                                                                                  185VA

                                                                                                  Secondary Voltages

                                                                                                  280V + 280V, 3.15V + 3.15V, 0V + 12V

                                                                                                  Toroid Center

                                                                                                  Centre Potted

                                                                                                  Transformer Terminals

                                                                                                  Wire Leaded

                                                                                                  Secondary Current Nom

                                                                                                  5A

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Primary Voltages

                                                                                                  110V, 120V, 220V, 230V, 240V

                                                                                                  Winding Type

                                                                                                  Multiple Primary, Multiple Secondary

                                                                                                  Transformer Mounting

                                                                                                  Chassis Mount

                                                                                                  Height

                                                                                                  59mm

                                                                                                  Product Range

                                                                                                  VTX Series

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.