0
0 Items$0.00

Toroidal Power Transformers :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
54X7516

RoHS

Each
1+$105.420
5+$101.670
10+$97.920
25+$91.010
50+$87.660
More Pricing...
300VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
2.56A
1182 Series
54X7535

RoHS

Each
1+$109.470
5+$103.700
10+$97.920
25+$93.660
300VA
30V, 60V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
10A
1182 Series
54X7549

RoHS

Each
1+$109.470
5+$101.780
10+$94.090
25+$91.600
300VA
15V, 30V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
20A
1182 Series
54X7476

RoHS

Each
1+$99.110
5+$92.190
10+$85.270
25+$83.040
225VA
30V, 60V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
7.5A
1182 Series
54X7479

RoHS

Each
1+$99.110
5+$93.890
10+$88.660
25+$83.100
225VA
18V, 36V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
12.5A
1182 Series
54X7504

RoHS

Each
1+$109.470
5+$101.830
10+$94.190
25+$91.600
300VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
1.25A
1182 Series
54X7484

RoHS

Each
1+$99.110
5+$92.180
10+$85.250
25+$82.890
225VA
15V, 30V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
15A
1182 Series
54X7533

RoHS

Each
1+$99.110
5+$93.890
10+$88.660
25+$82.740
225VA
22V, 44V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
10.22A
1182 Series
54X7507

RoHS

Each
1+$94.030
5+$89.880
10+$85.720
25+$83.270
225VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
2.04A
1182 Series
54X7548

RoHS

Each
1+$99.110
5+$92.220
10+$85.320
25+$82.960
225VA
12V, 24V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
18.76A
1182 Series
54X7514

RoHS

Each
1+$109.150
5+$102.100
10+$95.040
25+$92.200
300VA
60V, 120V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
5A
1182 Series
54X7515

RoHS

Each
1+$109.470
5+$101.780
10+$94.090
25+$91.350
300VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
2.72A
1182 Series
54X7492

RoHS

Each
1+$99.110
5+$92.810
10+$86.510
25+$83.670
225VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
940mA
1182 Series
54X7508

RoHS

Each
1+$93.910
5+$89.560
10+$85.200
25+$82.760
225VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
1.92A
1182 Series
54X7553

RoHS

Each
1+$109.470
5+$103.700
10+$97.920
25+$93.660
300VA
12V, 24V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
25A
1182 Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS