| Quantity | Price |
|---|---|
| 1+ | $617.990 |
| 2+ | $605.630 |
| 5+ | $593.270 |
Product Information
Product Overview
The VPM240-12500 is a chassis mount Power Transformer with toroidal construction which reduces stray fields, increases efficiency and minimizes size compared to traditional EI transformers. The addition of a flux band further reduces the remaining stray fields. The shield between primary and secondary improves safety, reduces common mode signals and minimizes leakage current. Built with a Class F (155°C) insulation system, 140°C self-resetting thermal switch is included in the primary.
- 1.5% typ. from full load to no load voltage regulation
- 50°C (typ.) Temperature rise
Applications
Medical
Contents
Transformer, 1x Rubber pad, Bolt (M8 x 120mm), Nut, Spring and Flat washer.
Technical Specifications
3kVA
Multi Primary, Dual Secondary
208V, 240V
Wire Leaded
130mm
VPM Series
2 x 120V
Potted
Chassis Mount
222mm
25A
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate