Print Page
Image is for illustrative purposes only. Please refer to product description.

4,079 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.580 |
| 5+ | $8.730 |
| 10+ | $8.540 |
| 25+ | $8.360 |
| 50+ | $7.970 |
| 100+ | $7.250 |
| 250+ | $6.560 |
Price for:Each
Minimum: 1
Multiple: 1
$9.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETAL
Manufacturer Part NoP1200Copy
Newark Part No.17M8870
Technical Datasheet
Inductance18mH
Turns Ratio-
Insertion Loss1.5dB
DC Resistance148ohm
Current Rating100µA
Isolation Voltage3.88kVrms
Transformer MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The P1200 from ETAL is a line matching transformer. It is specifically designed to be easily matched to both 600 ohm and complex impedance telephone lines. This transformer is ideal for voice telecommunications applications and for data communications to V.32bis (14,400 bits/second), V.34 applications to 28,800bits/second data rates.
- Insertion loss is 1.5dB
- Return loss is 18dB
- 12.6mm (0.5") seated height
- Vacuum encapsulated
- IEC 60950 and UL 60950 certified
- UL recognized component
Applications
Industrial, Power Management, Communications & Networking
Technical Specifications
Inductance
18mH
Insertion Loss
1.5dB
Current Rating
100µA
Transformer Mounting
Through Hole
Operating Temperature Max
70°C
SVHC
No SVHC (10-Jun-2022)
Turns Ratio
-
DC Resistance
148ohm
Isolation Voltage
3.88kVrms
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Alternatives for P1200
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate