ALPHAWIRE
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
                                                                                                    2. Transformers
                                                                                                    3. Telecom Transformers
                                                                                                    Print Page

                                                                                                    P3188

                                                                                                    TRANSFORMER, LINE MATCHING, SMD

                                                                                                    ETAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ETAL P3188
                                                                                                    ETAL P3188
                                                                                                    ETAL P3188
                                                                                                    ManufacturerETAL
                                                                                                    Manufacturer Part NoP3188
                                                                                                    Newark Part No.26M2134
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,943 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.010
                                                                                                    5+$8.230
                                                                                                    10+$8.050
                                                                                                    25+$7.880
                                                                                                    50+$7.520
                                                                                                    100+$6.860
                                                                                                    250+$6.220
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.01
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ETAL
                                                                                                    ManufacturerETAL
                                                                                                    Manufacturer Part NoP3188
                                                                                                    Newark Part No.26M2134
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance1.1H
                                                                                                    Turns Ratio-
                                                                                                    Insertion Loss3.5dB
                                                                                                    DC Resistance206ohm
                                                                                                    Current Rating100µA
                                                                                                    Isolation Voltage3.88kVrms
                                                                                                    Transformer MountingSurface Mount
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The P3188 is a 100A microprofile SMD Line Matching Transformer designed as a surface mount device, vacuum encapsulated, lead-free and conventional placement and reflow. The P3188 offers fully reinforced insulation, is ideal for voice telecommunications and low speed data communications and can be matched to both 600Ω and complex impedance telephone lines. Suitable for telecommunications, V.22bis modems, voice and instrumentation.

                                                                                                    • 7mm Seated height

                                                                                                    Applications

                                                                                                    Communications & Networking, Sensing & Instrumentation, Safety

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    1.1H

                                                                                                    Insertion Loss

                                                                                                    3.5dB

                                                                                                    Current Rating

                                                                                                    100µA

                                                                                                    Transformer Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Turns Ratio

                                                                                                    -

                                                                                                    DC Resistance

                                                                                                    206ohm

                                                                                                    Isolation Voltage

                                                                                                    3.88kVrms

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for P3188

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product