ALPHAWIRE
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
                                                                                                    2. Transformers
                                                                                                    3. Safety Site Transformers
                                                                                                    Print Page

                                                                                                    ETTK 2500

                                                                                                    SITE TRANSFORMER, 2.5KVA, 230V ROHS COMPLIANT: YES

                                                                                                    BLOCK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BLOCK ETTK 2500
                                                                                                    ManufacturerBLOCK
                                                                                                    Manufacturer Part NoETTK 2500
                                                                                                    Newark Part No.78AK5481
                                                                                                    Product RangeETTK Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,313.400
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,313.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BLOCK
                                                                                                    ManufacturerBLOCK
                                                                                                    Manufacturer Part NoETTK 2500
                                                                                                    Newark Part No.78AK5481
                                                                                                    Product RangeETTK Series
                                                                                                    Voltage Function-
                                                                                                    Input Voltage230V
                                                                                                    Output Voltage230V
                                                                                                    Power Rating2.5kVA
                                                                                                    Output Current-
                                                                                                    IP RatingIP67
                                                                                                    IP RatingIP67
                                                                                                    Isolation Voltage4kV
                                                                                                    Plug TypeSchuko
                                                                                                    Transformer MountingFloor Mount
                                                                                                    Cord Length - Metric-
                                                                                                    Product RangeETTK Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Voltage Function

                                                                                                    -

                                                                                                    Output Voltage

                                                                                                    230V

                                                                                                    Output Current

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    IP67

                                                                                                    Plug Type

                                                                                                    Schuko

                                                                                                    Cord Length - Metric

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Input Voltage

                                                                                                    230V

                                                                                                    Power Rating

                                                                                                    2.5kVA

                                                                                                    IP Rating

                                                                                                    IP67

                                                                                                    Isolation Voltage

                                                                                                    4kV

                                                                                                    Transformer Mounting

                                                                                                    Floor Mount

                                                                                                    Product Range

                                                                                                    ETTK Series

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product