Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No76602/1C
Newark Part No.62K0975
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.380 |
| 100+ | $2.330 |
| 250+ | $2.230 |
| 500+ | $2.110 |
| 1000+ | $2.040 |
Price for:Each
Minimum: 50
Multiple: 50
$119.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No76602/1C
Newark Part No.62K0975
Technical Datasheet
Turns Ratio1:1:1
Inductance2.06mH
DC Resistance1.5ohm
ET Constant17.5Vµs
Isolation Voltage500V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 76602/1C is a general purpose PCB-mount Pulse Transformer suitable for applications include line coupling, impedance-matching and isolating. This transformer can also be used in small isolated power supplies or as common-mode chokes in filtering applications.
- Industry standard pinout
- UL94V-0 package materials
- Fully encapsulated
- Toroidal construction
Applications
Power Management, Industrial
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
1.5ohm
Isolation Voltage
500V
SVHC
No SVHC (04-Feb-2026)
Inductance
2.06mH
ET Constant
17.5Vµs
Product Range
-
Technical Docs (3)
Alternatives for 76602/1C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate