Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No612H
Newark Part No.98F6845
Product Range612 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $32.940 |
| 5+ | $28.920 |
| 10+ | $24.890 |
| 25+ | $24.100 |
| 50+ | $23.690 |
| 100+ | $23.110 |
| 250+ | $22.870 |
Price for:Each
Minimum: 1
Multiple: 1
$32.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No612H
Newark Part No.98F6845
Product Range612 Series
Technical Datasheet
Turns Ratio1:01
Inductance1.5mH
DC Resistance0.45ohm
ET Constant2300Vµs
Isolation Voltage4kV
Product Range612 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 612H is a chassis mount open frame Pulse Transformer intended for pulse applications including thyristor/triac firing circuits.
- Economical, open style
- Mounting hole (G) - 0.187"
- Flexible leads 4" minimum
Applications
Industrial
Technical Specifications
Turns Ratio
1:01
DC Resistance
0.45ohm
Isolation Voltage
4kV
SVHC
No SVHC (17-Jan-2023)
Inductance
1.5mH
ET Constant
2300Vµs
Product Range
612 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate