Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No161C16Copy
Newark Part No.66F7588
Product Range160-161 Series
Your Part Number
63 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.810 |
| 5+ | $9.110 |
| 10+ | $8.410 |
| 25+ | $7.620 |
| 50+ | $7.450 |
| 100+ | $7.190 |
| 250+ | $6.800 |
Price for:Each
Minimum: 1
Multiple: 1
$9.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No161C16Copy
Newark Part No.66F7588
Product Range160-161 Series
Technical Datasheet
PCB Transformer TypeConcentric Wound Split Bobbin
Primary Voltages115V
Secondary Voltages2 x 8V
Power Rating500mVA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating62.5mA
Isolation Voltage2kV
Transformer MountingThrough Hole
Product Range160-161 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 161C16 is a 0.5VA low voltage PCB-mount Isolation Transformer with 16V CT @ 31.3mA series/8V @ 62.5mA parallel secondary (RMS).
- 115V @ 60Hz Single primary
- Vertical-mount split bobbin design
- Non-concentrically wound dual winding secondary's
- Low primary to secondary coupling - no electrostatic shield required
- High insulation - Hi-pot of 2000Vrms
- 130°C Class-B insulation
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Concentric Wound Split Bobbin
Secondary Voltages
2 x 8V
Frequency Range
50Hz / 60Hz
Current Rating
62.5mA
Transformer Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V
Power Rating
500mVA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
2kV
Product Range
160-161 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate