Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part NoAL-600
Newark Part No.73K4604
Product RangeAL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part NoAL-600
Newark Part No.73K4604
Product RangeAL Series
Technical Datasheet
CT ConstructionNon-ANSI Rated Window Type
Input Current60A
Turns Ratio60:5
Current Ratio60:5
Accuracy ClassClass 3
Frequency Min50Hz
Frequency Max400Hz
Power Rating2VA
Window Diameter26.7mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current60A
Secondary Current Nom5A
Product RangeAL Series
SVHCTo Be Advised
Technical Specifications
CT Construction
Non-ANSI Rated Window Type
Turns Ratio
60:5
Accuracy Class
Class 3
Frequency Max
400Hz
Window Diameter
26.7mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
Input Current
60A
Current Ratio
60:5
Frequency Min
50Hz
Power Rating
2VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
60A
Product Range
AL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate