No exact matches found.
Showing products with similar part numbers
718 Product Results Found for "NO.5"
View
Buyer
Engineer
Manufacturer
CT Construction
Current Ratio
Turns Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Packaging
Categories
Instrument Transformers
(718)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36K4183 | TE CONNECTIVITY - CROMPTON | Each | 1+ $58.040 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | 50Hz | Class 1 | 400Hz | 20VA | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 500A | 5A | 5RL Series | ||||
85C2465 | TE CONNECTIVITY - CROMPTON | Each | 1+ $61.140 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | 50Hz | Class 1 | 400Hz | 20VA | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | 5SFT Series | ||||
42M3935 | TE CONNECTIVITY - CROMPTON | Each | 1+ $61.140 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | 50Hz | Class 1 | 400Hz | 12.5VA | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 5SFT Series | ||||
42M3925 | TE CONNECTIVITY - CROMPTON | Each | 1+ $70.580 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | 50Hz | Class 1 | 400Hz | 12.5VA | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 5RL Series | ||||
42M3934 | TE CONNECTIVITY - CROMPTON | Each | 1+ $65.180 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | 50Hz | Class 1 | 400Hz | 12.5VA | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 300A | 5A | 5SFT Series | ||||
42M3930 | TE CONNECTIVITY - CROMPTON | Each | 1+ $79.500 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | 50Hz | Class 2 | 400Hz | 2VA | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | 5SFT Series | ||||
32H7160 | TE CONNECTIVITY - CROMPTON | Each | 1+ $51.040 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | 50Hz | Class 4 | 400Hz | 1VA | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | 2SFT Series | ||||
73K4599 | INSTRUMENT TRANSFORMER | Each | 1+ $88.490 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | 50Hz | Class 1 | 400Hz | 4VA | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | AL Series | ||||
92C2885 | TE CONNECTIVITY - CROMPTON | Each | 1+ $113.820 | 60A | Non-ANSI Rated Window Type | 60:5 | 60:5 | 50Hz | Class 3 | 400Hz | 2VA | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 60A | 5A | 2SFT Series | ||||
25C2456 | Each | 1+ $192.820 | 100A | 3-Phase Molded Case | 100:5 | 100:5 | 50Hz | Class 2 | 400Hz | 2VA | - | 60Hz | Feet Mount | Stud | Metering | 100A | 5A | - | |||||
TE CONNECTIVITY - CROMPTON | Each | 1+ $56.850 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | 50Hz | Class 1 | 400Hz | 4VA | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | 2RL Series | |||||
TE CONNECTIVITY - CROMPTON | Each | 1+ $56.850 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | 50Hz | Class 1 | 400Hz | 2VA | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 100A | 5A | 2RL Series | |||||
10J7703 | TE CONNECTIVITY - CROMPTON | Each | 1+ $138.450 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | 50Hz | Class 1 | 400Hz | 2VA | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 100A | 5A | 2SFT Series | ||||
20C3988 | Each | 1+ $179.740 | 50A | 3-Phase Molded Case | 50:5 | 50:5 | 50Hz | Class 3 | 400Hz | 2VA | - | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | - | |||||
85C2390 | TE CONNECTIVITY - CROMPTON | Each | 1+ $138.450 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | 50Hz | Class 1 | 400Hz | 4VA | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 200A | 5A | 2SFT Series | ||||
12C2454 | Each | 1+ $84.660 | 100A | Donut | 20:1 | 100:5 | 50Hz | Class 2 | 400Hz | 2VA | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 100A | 5A | - | |||||
55F2577 | Each | 1+ $79.160 | 200A | Donut | 40:1 | 200:5 | 50Hz | Class 2 | 400Hz | 2VA | 52.3mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 200A | 5A | - | |||||
98B6493 | Each | 1+ $76.780 | 50A | Donut | 10:1 | 50:5 | 50Hz | Class 2 | 400Hz | 2VA | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 50A | 5A | - | |||||
Each | 1+ $71.740 | - | Rectangular | - | 500:5 | - | Class 1 | - | 40VA | 60.3mm | - | Chassis Mount | Screw | Metering & Protection | 500A | 5A | MFO Series | ||||||
Each | 1+ $51.540 10+ $46.420 25+ $45.180 50+ $42.830 100+ $40.200 More Pricing... | - | Modular | - | 100:5 | - | Class 1 | - | 3VA | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | CT PRO XT Series | ||||||
42M0679 | TE CONNECTIVITY - CROMPTON | Each | 1+ $66.480 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | 50Hz | Class 1 | 400Hz | 5VA | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | 5SFT Series | ||||
73K5453 | TE CONNECTIVITY - CROMPTON | Each | 1+ $70.580 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | 50Hz | Class 1 | 400Hz | 12.5VA | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 400A | 5A | 5RL Series | ||||
09J4235 | TE CONNECTIVITY - CROMPTON | Each | 1+ $113.820 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | 50Hz | Class 1 | 400Hz | 4VA | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 150A | 5A | 2SFT Series | ||||
42M3924 | TE CONNECTIVITY - CROMPTON | Each | 1+ $58.040 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | 50Hz | Class 1 | 400Hz | 5VA | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 200A | 5A | 5RL Series | ||||
Each | 1+ $40.870 10+ $39.510 25+ $39.130 50+ $38.910 100+ $38.700 More Pricing... | - | Split Core | - | - | - | Class 1 | - | - | 8mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 50A | 16mA | TT-SD Series | ||||||