3 Product Results Found for "LITTELFUSE"
View
Buyer
Engineer
Manufacturer
CT Construction
Input Current
Turns Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1,107.920 5+ $1,083.360 10+ $1,058.800 | Ground-Fault | 30A | - | 600:1 | Class 3 | 50Hz | - | 400Hz | 70mm | 50Hz to 400Hz | Chassis Mount | Screw | Metering & Protection | 30A | 50mA | SE-CS30 Series | ||||||
Each | 1+ $374.370 5+ $370.160 10+ $365.960 25+ $349.130 | Ground-Fault | 2.5kA | - | - | - | 10Hz | - | 1kHz | 130mm | 10Hz to 1kHz | Chassis Mount | Screw | Metering & Protection | 2.5kA | 350mA | WKE Series | ||||||
44AC2833 | LITTELFUSE | Each | 1+ $725.090 5+ $710.230 10+ $699.170 | Ground-Fault | - | - | - | Class 3 | - | 25VA | - | 160mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 12.5A | 62.5mA | SE-CS10 Series | ||||