214 Product Results Found for "industrial"
Find a huge range of Current Transformers at Newark Electronics. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: TE Connectivity - Crompton, Simpson, Instrument Transformer, Carlo Gavazzi & Multicomp
View
Buyer
Engineer
Manufacturer
CT Construction
Input Current
Current Ratio
Turns Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12C2454 | Each | 1+ $84.660 | Donut | 100A | 20:1 | 100:5 | 50Hz | Class 2 | 400Hz | 2VA | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 100A | 5A | - | |||||
42M3934 | TE CONNECTIVITY - CROMPTON | Each | 1+ $65.180 | Non-ANSI Rated Window Type | 300A | 300:5 | 300:5 | 50Hz | Class 1 | 400Hz | 12.5VA | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 300A | 5A | 5SFT Series | ||||
55F2577 | Each | 1+ $79.160 | Donut | 200A | 40:1 | 200:5 | 50Hz | Class 2 | 400Hz | 2VA | 52.3mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 200A | 5A | - | |||||
TE CONNECTIVITY - CROMPTON | Each | 1+ $56.850 | Non-ANSI Rated Window Type | 150A | 150:5 | 150:5 | 50Hz | Class 1 | 400Hz | 4VA | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | 2RL Series | |||||
42M3936 | TE CONNECTIVITY - CROMPTON | Each | 1+ $61.140 | Non-ANSI Rated Window Type | 50A | 50:5 | 50:5 | 50Hz | Class 2 | 400Hz | 1VA | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 50A | 5A | 5SFT Series | ||||
42M3925 | TE CONNECTIVITY - CROMPTON | Each | 1+ $70.580 | Non-ANSI Rated Window Type | 300A | 300:5 | 300:5 | 50Hz | Class 1 | 400Hz | 12.5VA | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 5RL Series | ||||
20C3988 | Each | 1+ $179.740 | 3-Phase Molded Case | 50A | 50:5 | 50:5 | 50Hz | Class 3 | 400Hz | 2VA | - | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | - | |||||
98B6493 | Each | 1+ $76.780 | Donut | 50A | 10:1 | 50:5 | 50Hz | Class 2 | 400Hz | 2VA | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 50A | 5A | - | |||||
85C2390 | TE CONNECTIVITY - CROMPTON | Each | 1+ $138.450 | Non-ANSI Rated Window Type | 200A | 200:5 | 200:5 | 50Hz | Class 1 | 400Hz | 4VA | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 200A | 5A | 2SFT Series | ||||
42M0679 | TE CONNECTIVITY - CROMPTON | Each | 1+ $66.480 | Non-ANSI Rated Window Type | 200A | 200:5 | 200:5 | 50Hz | Class 1 | 400Hz | 5VA | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | 5SFT Series | ||||
73K5453 | TE CONNECTIVITY - CROMPTON | Each | 1+ $70.580 | Non-ANSI Rated Window Type | 400A | 400:5 | 400:5 | 50Hz | Class 1 | 400Hz | 12.5VA | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 400A | 5A | 5RL Series | ||||
42M3924 | TE CONNECTIVITY - CROMPTON | Each | 1+ $58.040 | Non-ANSI Rated Window Type | 200A | 200:5 | 200:5 | 50Hz | Class 1 | 400Hz | 5VA | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 200A | 5A | 5RL Series | ||||
CARLO GAVAZZI | Each | 1+ $288.380 5+ $232.560 10+ $223.260 25+ $212.800 | - | 50A | - | - | 40Hz | Class 2 | 1kHz | - | 12mm | 40Hz to 1kHz | DIN Rail | Screw | Metering & Protection | 5A | 20mA | - | |||||
10J7695 | TE CONNECTIVITY - CROMPTON | Each | 1+ $51.070 | Non-ANSI Rated Window Type | 75A | 75:5 | 75:5 | 50Hz | Class 3 | 400Hz | 2VA | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 75A | 5A | 2SFT Series | ||||
55F2576 | Each | 1+ $82.760 | Donut | 150A | 30:1 | 150:5 | 50Hz | Class 2 | 400Hz | 2VA | 52.3mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 150A | 5A | - | |||||
55F2579 | Each | 1+ $91.950 | Donut | 500A | 100:1 | 500:5 | 50Hz | Class 2 | 400Hz | 2VA | 52.3mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 500A | 5A | - | |||||
73K4600 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | Non-ANSI Rated Window Type | 200A | 200:5 | 200:5 | 50Hz | Class 1 | 400Hz | 4VA | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 200A | 5A | AL Series | ||||
42M3968 | TE CONNECTIVITY - CROMPTON | Each | 1+ $81.710 | Non-ANSI Rated Window Type | 1.2kA | 1200:5 | 1200:5 | 50Hz | Class 1 | 400Hz | 40VA | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1.2kA | 5A | 6RL Series | ||||
42M3951 | TE CONNECTIVITY - CROMPTON | Each | 1+ $74.210 | Non-ANSI Rated Window Type | 800A | 800:5 | 800:5 | 50Hz | Class 1 | 400Hz | 25VA | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 800A | 5A | 5SHT Series | ||||
42M4049 | TE CONNECTIVITY - CROMPTON | Each | 1+ $76.750 | Non-ANSI Rated Window Type | 600A | 600:5 | 600:5 | 50Hz | Class 1 | 400Hz | 10VA | 76.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 600A | 5A | 76RL Series | ||||
42M4071 | TE CONNECTIVITY - CROMPTON | Each | 1+ $194.120 | ANSI Rated Window Type | 2.5kA | 2500:5 | 2500:5 | 50Hz | Class 1 | 400Hz | 50VA | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 2.5kA | 5A | 8RL Series | ||||
42M3944 | TE CONNECTIVITY - CROMPTON | Each | 1+ $56.790 | Non-ANSI Rated Window Type | 150A | 150:5 | 150:5 | 50Hz | Class 1 | 400Hz | 5VA | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 150A | 5A | 5SHT Series | ||||
50B5769 | TE CONNECTIVITY - CROMPTON | Each | 1+ $51.070 | Non-ANSI Rated Window Type | 250A | 250:5 | 250:5 | 50Hz | Class 1 | 400Hz | 6VA | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 250A | 5A | 2SFT Series | ||||
42M4057 | TE CONNECTIVITY - CROMPTON | Each | 1+ $76.750 | Non-ANSI Rated Window Type | 200A | 200:5 | 200:5 | 50Hz | Class 1 | 400Hz | 5VA | 76.2mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | 76SFT Series | ||||
42M3901 | TE CONNECTIVITY - CROMPTON | Each | 1+ $113.820 | Non-ANSI Rated Window Type | 120A | 120:5 | 120:5 | 50Hz | Class 1 | 400Hz | 2.5VA | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 120A | 5A | 2SFT Series | ||||