816 Product Results Found for "current"
Find a huge range of Current Transformers at Newark Electronics. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: TE Connectivity - Crompton, Sifam Tinsley, Instrument Transformer, Carlo Gavazzi & Simpson
View
Buyer
Engineer
Manufacturer
CT Construction
Input Current
Current Ratio
Turns Ratio
Frequency Min
Accuracy Class
Frequency Max
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42M3934 | TE CONNECTIVITY - CROMPTON | Each | 1+ $65.180 | Non-ANSI Rated Window Type | 300A | 300:5 | 300:5 | 50Hz | Class 1 | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 300A | 5A | 5SFT Series | ||||
42M3935 | TE CONNECTIVITY - CROMPTON | Each | 1+ $61.140 | Non-ANSI Rated Window Type | 400A | 400:5 | 400:5 | 50Hz | Class 1 | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 5SFT Series | ||||
42M3936 | TE CONNECTIVITY - CROMPTON | Each | 1+ $61.140 | Non-ANSI Rated Window Type | 50A | 50:5 | 50:5 | 50Hz | Class 2 | 1VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 50A | 5A | 5SFT Series | ||||
85C2465 | TE CONNECTIVITY - CROMPTON | Each | 1+ $61.140 | Non-ANSI Rated Window Type | 500A | 500:5 | 500:5 | 50Hz | Class 1 | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | 5SFT Series | ||||
42M3930 | TE CONNECTIVITY - CROMPTON | Each | 1+ $79.500 | Non-ANSI Rated Window Type | 100A | 100:5 | 100:5 | 50Hz | Class 2 | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | 5SFT Series | ||||
42M3925 | TE CONNECTIVITY - CROMPTON | Each | 1+ $70.580 | Non-ANSI Rated Window Type | 300A | 300:5 | 300:5 | 50Hz | Class 1 | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 5RL Series | ||||
36K4183 | TE CONNECTIVITY - CROMPTON | Each | 1+ $58.040 | Non-ANSI Rated Window Type | 500A | 500:5 | 500:5 | 50Hz | Class 1 | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 500A | 5A | 5RL Series | ||||
TE CONNECTIVITY - CROMPTON | Each | 1+ $56.850 | Non-ANSI Rated Window Type | 100A | 100:5 | 100:5 | 50Hz | Class 1 | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 100A | 5A | 2RL Series | |||||
32H7160 | TE CONNECTIVITY - CROMPTON | Each | 1+ $51.040 | Non-ANSI Rated Window Type | 50A | 50:5 | 50:5 | 50Hz | Class 4 | 1VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | 2SFT Series | ||||
73K4599 | INSTRUMENT TRANSFORMER | Each | 1+ $88.490 | Non-ANSI Rated Window Type | 150A | 150:5 | 150:5 | 50Hz | Class 1 | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | AL Series | ||||
12C2454 | Each | 1+ $84.660 | Donut | 100A | 20:1 | 100:5 | 50Hz | Class 2 | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 100A | 5A | - | |||||
92C2885 | TE CONNECTIVITY - CROMPTON | Each | 1+ $113.820 | Non-ANSI Rated Window Type | 60A | 60:5 | 60:5 | 50Hz | Class 3 | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 60A | 5A | 2SFT Series | ||||
55F2577 | Each | 1+ $79.160 | Donut | 200A | 40:1 | 200:5 | 50Hz | Class 2 | 2VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 200A | 5A | - | |||||
20C3991 | Each | 1+ $142.030 | 3-Phase Molded Case | 200A | 200:5 | 200:5 | 50Hz | Class 1 | 5VA | 400Hz | - | 60Hz | Feet Mount | Stud | Metering | 200A | 5A | - | |||||
TE CONNECTIVITY - CROMPTON | Each | 1+ $56.850 | Non-ANSI Rated Window Type | 150A | 150:5 | 150:5 | 50Hz | Class 1 | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | 2RL Series | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $82.490 5+ $78.980 10+ $77.220 25+ $69.850 50+ $64.940 More Pricing... | - | 50A | - | - | - | - | - | - | 5.8mm | - | Chassis Mount | Fast-on | Metering | - | - | E54 Series | |||||
CARLO GAVAZZI | Each | 1+ $132.840 5+ $127.140 10+ $123.720 25+ $120.300 | 1-Phase | 100A | - | - | 40Hz | - | - | 1kHz | 27mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 100A | - | MI Series | |||||
10J7703 | TE CONNECTIVITY - CROMPTON | Each | 1+ $138.450 | Non-ANSI Rated Window Type | 100A | 100:5 | 100:5 | 50Hz | Class 1 | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 100A | 5A | 2SFT Series | ||||
20C3988 | Each | 1+ $179.740 | 3-Phase Molded Case | 50A | 50:5 | 50:5 | 50Hz | Class 3 | 2VA | 400Hz | - | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | - | |||||
98B6493 | Each | 1+ $76.780 | Donut | 50A | 10:1 | 50:5 | 50Hz | Class 2 | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 50A | 5A | - | |||||
25C2456 | Each | 1+ $192.820 | 3-Phase Molded Case | 100A | 100:5 | 100:5 | 50Hz | Class 2 | 2VA | 400Hz | - | 60Hz | Feet Mount | Stud | Metering | 100A | 5A | - | |||||
85C2390 | TE CONNECTIVITY - CROMPTON | Each | 1+ $138.450 | Non-ANSI Rated Window Type | 200A | 200:5 | 200:5 | 50Hz | Class 1 | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 200A | 5A | 2SFT Series | ||||
Each | 1+ $50.790 10+ $45.740 25+ $44.520 50+ $42.210 100+ $39.610 More Pricing... | Modular | - | - | 100:5 | - | Class 1 | 3VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | CT PRO XT Series | ||||||
Each | 1+ $1,087.610 | Ground-Fault | 30A | 600:1 | - | 50Hz | Class 3 | - | 400Hz | 70mm | 50Hz to 400Hz | Chassis Mount | Screw | Metering & Protection | 30A | 50mA | SE-CS30 Series | ||||||
Each | 1+ $49.840 10+ $45.700 25+ $43.990 50+ $43.390 100+ $42.790 | Split Core | - | - | - | - | Class 1 | - | - | 16mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 100A | 33mA | TT-SD Series | ||||||