Current Transformers:
783 Products FoundView
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32H7160 | CROMPTON - TE CONNECTIVITY | Each | 1+ $51.040 | Min: 1 / Mult: 1 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 4 | 50Hz | 1VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | 2SFT Series | |||
92C2885 | CROMPTON - TE CONNECTIVITY | Each | 1+ $113.820 | Min: 1 / Mult: 1 | 60A | Non-ANSI Rated Window Type | 60:5 | 60:5 | Class 3 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 60A | 5A | 2SFT Series | |||
42M3935 | CROMPTON - TE CONNECTIVITY | Each | 1+ $61.140 | Min: 1 / Mult: 1 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 5SFT Series | |||
12C2454 | Each | 1+ $84.660 | Min: 1 / Mult: 1 | 100A | Donut | 20:1 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 100A | 5A | - | ||||
CROMPTON - TE CONNECTIVITY | Each | 1+ $56.850 | Min: 1 / Mult: 1 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 100A | 5A | 2RL Series | ||||
42M3934 | CROMPTON - TE CONNECTIVITY | Each | 1+ $65.180 | Min: 1 / Mult: 1 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 300A | 5A | 5SFT Series | |||
55F2577 | Each | 1+ $79.160 | Min: 1 / Mult: 1 | 200A | Donut | 40:1 | 200:5 | Class 2 | 50Hz | 2VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 200A | 5A | - | ||||
CROMPTON - TE CONNECTIVITY | Each | 1+ $56.850 | Min: 1 / Mult: 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | 2RL Series | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $83.540 5+ $80.030 10+ $78.270 25+ $70.900 50+ $65.990 More Pricing... | Min: 1 / Mult: 1 | 50A | - | - | - | - | - | - | - | 5.8mm | - | Chassis Mount | Fast-on | Metering | - | - | E54 Series | ||||
42M3936 | CROMPTON - TE CONNECTIVITY | Each | 1+ $61.140 | Min: 1 / Mult: 1 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 2 | 50Hz | 1VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 50A | 5A | 5SFT Series | |||
85C2465 | CROMPTON - TE CONNECTIVITY | Each | 1+ $61.140 | Min: 1 / Mult: 1 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | 5SFT Series | |||
42M3930 | CROMPTON - TE CONNECTIVITY | Each | 1+ $79.500 | Min: 1 / Mult: 1 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | 5SFT Series | |||
55F2576 | Each | 1+ $82.760 | Min: 1 / Mult: 1 | 150A | Donut | 30:1 | 150:5 | Class 2 | 50Hz | 2VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 150A | 5A | - | ||||
CARLO GAVAZZI | Each | 1+ $134.790 5+ $129.090 10+ $125.670 25+ $122.250 | Min: 1 / Mult: 1 | 100A | 1-Phase | - | - | - | 40Hz | - | 1kHz | 27mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 100A | - | MI Series | ||||
42M3925 | CROMPTON - TE CONNECTIVITY | Each | 1+ $70.580 | Min: 1 / Mult: 1 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 5RL Series | |||
36K4183 | CROMPTON - TE CONNECTIVITY | Each | 1+ $58.040 | Min: 1 / Mult: 1 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 500A | 5A | 5RL Series | |||
20C3988 | Each | 1+ $179.740 | Min: 1 / Mult: 1 | 50A | 3-Phase Molded Case | 50:5 | 50:5 | Class 3 | 50Hz | 2VA | 400Hz | - | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | - | ||||
10J7703 | CROMPTON - TE CONNECTIVITY | Each | 1+ $42.000 | Min: 1 / Mult: 1 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 100A | 5A | 2SFT Series | |||
98B6493 | Each | 1+ $76.780 | Min: 1 / Mult: 1 | 50A | Donut | 10:1 | 50:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 50A | 5A | - | ||||
25C2456 | Each | 1+ $192.820 | Min: 1 / Mult: 1 | 100A | 3-Phase Molded Case | 100:5 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | - | 60Hz | Feet Mount | Stud | Metering | 100A | 5A | - | ||||
85C2390 | CROMPTON - TE CONNECTIVITY | Each | 1+ $138.450 | Min: 1 / Mult: 1 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 200A | 5A | 2SFT Series | |||
Each | 1+ $976.260 5+ $973.170 10+ $970.090 | Min: 1 / Mult: 1 | 30A | Ground-Fault | 600:1 | - | Class 3 | 50Hz | - | 400Hz | 70mm | 50Hz to 400Hz | Chassis Mount | Screw | Metering & Protection | 30A | 50mA | SE-CS30 Series | |||||
Each | 1+ $50.790 10+ $45.740 25+ $44.520 50+ $42.210 100+ $39.610 More Pricing... | Min: 1 / Mult: 1 | - | Modular | - | 100:5 | Class 1 | - | 3VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | CT PRO XT Series | |||||
Each | 1+ $68.270 10+ $62.740 25+ $61.950 50+ $60.540 100+ $56.900 More Pricing... | Min: 1 / Mult: 1 | - | Split Core | - | - | Class 1 | - | - | - | 16mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 100A | 33mA | TT-SD Series | |||||
42M0679 | CROMPTON - TE CONNECTIVITY | Each | 1+ $66.480 | Min: 1 / Mult: 1 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | 5SFT Series | |||