0
0 Items$0.00

Current Transformers :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M3887
Each
1+$180.140
2kA
ANSI Rated Window Type
2000:5
2000:5
Class 1
50Hz
20VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
2kA
5A
19SHT Series
57AH8834

RoHS

Each
1+$211.030
-
Toroidal
-
2000:5
Class 1
-
40VA
-
110mm
-
Chassis Mount
Screw
Metering & Protection
2kA
5A
RCT Series
42M4069
Each
1+$161.000
2kA
ANSI Rated Window Type
2000:5
2000:5
Class 1
50Hz
120VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
2kA
5A
8RL Series
42M4045
Each
1+$134.680
2kA
Non-ANSI Rated Window Type
2000:5
2000:5
Class 1
50Hz
15VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
2kA
5A
76RL Series
42M4086
Each
1+$197.210
2kA
ANSI Rated Window Type
2000:5
2000:5
Class 1
50Hz
120VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
2kA
5A
8SHT Series
42M3875
Each
1+$335.500
2kA
ANSI Rated Window Type
2000:5
2000:5
-
50Hz
-
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
2kA
5A
125 Series
48AC9569

RoHS

Each
1+$110.000
-
ANSI Rated Window Type
2000:5
2000:5
Class 1
50Hz
120VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
2kA
5A
Omega 30E 8ASHT Series
42M4058
Each
1+$134.680
2kA
Non-ANSI Rated Window Type
2000:5
2000:5
Class 1
50Hz
15VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
2kA
5A
76SFT Series
30AK8080

RoHS

Each
1+$115.000
-
ANSI Rated Window Type
-
2000:5
Class 1
-
20VA
-
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
2kA
5A
19SHT Series
10AN9277

RoHS

Each
1+$475.080
5+$460.900
10+$428.890
-
Hinged Split Core
-
-
Class 0.5s
-
-
-
-
50Hz / 60Hz
Cable Mount
Wire Leaded
Tennant Billing, Energy and Demand Metering, Load Surveys, LEED/Green Projects
2kA
-
AcuCT-4161R Series
59AM5570
Each
1+$1,031.060
5+$991.710
10+$962.510
25+$910.130
50+$874.290
-
Toroidal
-
1000:1
-
-
-
-
-
-
Bracket Mount
-
Earth Leakage Relays
2kA
-
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS