Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROYCE CONTROL
Manufacturer Part No99-1908Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AM5570
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1,073.160 |
| 2+ | $1,034.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,073.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part No99-1908Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AM5570
CT ConstructionToroidal
Current Ratio1000:1
Accuracy Class-
Power Rating-
Window Diameter-
Frequency Range-
Transformer MountingBracket Mount
Transformer Terminals-
Transformer ApplicationsEarth Leakage Relays
Primary Current2kA
Secondary Current Nom-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CT Construction
Toroidal
Accuracy Class
-
Window Diameter
-
Transformer Mounting
Bracket Mount
Transformer Applications
Earth Leakage Relays
Secondary Current Nom
-
SVHC
No SVHC (04-Feb-2026)
Current Ratio
1000:1
Power Rating
-
Frequency Range
-
Transformer Terminals
-
Primary Current
2kA
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
