0
0 Items$0.00

Current Transformers :

42 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M3951
Each
1+$74.210
800A
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
800A
5A
5SHT Series
42M3927
Each
1+$78.130
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
600A
5A
5RL Series
42M3940
Each
1+$61.970
800A
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
800A
5A
5SFT Series
29M7813
Each
1+$85.930
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
6RL Series
57K0497
Each
1+$86.910
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
6SFT Series
42M3985
Each
1+$87.900
800A
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
25VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
800A
5A
6SFT Series
48AC9359

RoHS

Each
1+$55.000
-
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1kA
5A
Omega 30B 5SFT Series
42M4075
Each
1+$121.210
400A
ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
25VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
400A
5A
8RL Series
42M3890
Each
1+$194.640
3kA
ANSI Rated Window Type
3000:5
3000:5
Class 1
50Hz
25VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
3kA
5A
19SHT Series
42M4007
Each
1+$95.950
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
7RL Series
42M4035
Each
1+$81.540
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
500A
5A
7SHT Series
42M3942
Each
1+$74.290
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1kA
5A
5SHT Series
48AC9345

RoHS

Each
1+$55.000
-
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1kA
5A
Omega 30B 5RL Series
42M4092
Each
1+$137.430
400A
ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
25VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
400A
5A
8SHT Series
42M3923
Each
1+$74.290
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1kA
5A
5RL Series
42M3931
Each
1+$65.730
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1kA
5A
5SFT Series
42M3929
Each
1+$59.440
750A
Non-ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
750A
5A
5RL Series
42M3952
Each
1+$74.210
750A
Non-ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
750A
5A
5SHT Series
48AC9450

RoHS

Each
1+$60.000
-
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
25VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
800A
5A
Omega 30C 6SFT Series
48AC9368

RoHS

Each
1+$50.000
-
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
600A
5A
Omega 30B 5SFT Series
48AC9544

RoHS

Each
1+$75.000
-
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
500A
5A
Omega 30D 7SHT Series
48AC9357

RoHS

Each
1+$50.000
-
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
800A
5A
Omega 30B 5RL Series
48AC9354

RoHS

Each
1+$50.000
-
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
600A
5A
Omega 30B 5RL Series
42M3950
Each
1+$74.210
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
600A
5A
5SHT Series
42M3937
Each
1+$61.970
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
600A
5A
5SFT Series
1-25 of 42 items
of 2 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS