0
0 Items$0.00

Current Transformers :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
99Y7724

RoHS

Each
1+$161.180
-
Split Core
100:5
100:5
Class 1
-
1.5VA
60Hz
-
50Hz / 60Hz
Chassis Mount
Screw
Metering & Protection
100A
5A
-
48AC9261

RoHS

Each
1+$35.000
-
Non-ANSI Rated Window Type
50:5
50:5
Class 3
50Hz
1.5VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
50A
5A
Omega 30A 2RL Series
48AC9250

RoHS

Each
1+$45.000
-
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1.5VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
50A
5A
Omega 30A 2DRL Series
48AC9272

RoHS

Each
1+$35.000
-
Non-ANSI Rated Window Type
50:5
50:5
Class 3
50Hz
1.5VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
Omega 30A 2SFT Series
42M3928
Each
1+$56.750
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 2
50Hz
1.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
75A
5A
5RL Series
42M3938
Each
1+$61.140
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 2
50Hz
1.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
75A
5A
5SFT Series
48AC9369

RoHS

Each
1+$45.000
-
Non-ANSI Rated Window Type
75:5
75:5
Class 2
50Hz
1.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
75A
5A
Omega 30B 5SFT Series
83AK2248

RoHS

Each
1+$46.370
5+$45.440
10+$44.520
20+$43.590
50+$42.660
-
-
-
100:5
Class 0.5
-
1.5VA
-
23mm
48Hz to 62Hz
DIN Rail, Panel Mount
Screw
Metering & Protection
100A
5A
CTD-1X Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS