50A Current Transformers:
15 Products FoundFind a huge range of 50A Current Transformers at Newark Electronics. We stock a wide range of Current Transformers, such as 300A, 200A, 400A & 500A Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton, Simpson, Instrument Transformer, Carlo Gavazzi & Multicomp
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98B6493 | Each | 1+ $76.780 | 50A | Donut | 10:1 | 50:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 50A | 5A | - | |||||
32H7160 | TE CONNECTIVITY - CROMPTON | Each | 1+ $51.040 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 4 | 50Hz | 1VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | 2SFT Series | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $82.490 5+ $78.980 10+ $77.220 25+ $69.850 50+ $64.940 More Pricing... | 50A | - | - | - | - | - | - | - | 5.8mm | - | Chassis Mount | Fast-on | Metering | - | - | E54 Series | |||||
20C3988 | Each | 1+ $179.740 | 50A | 3-Phase Molded Case | 50:5 | 50:5 | Class 3 | 50Hz | 2VA | 400Hz | - | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | - | |||||
TE CONNECTIVITY - CROMPTON | Each | 1+ $89.580 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 4 | 50Hz | 1VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 50A | 5A | 2RL Series | |||||
73K5112 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 1.5 | 50Hz | 2VA | 400Hz | 24mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 50A | 5A | 15RL Series | ||||
42M3936 | TE CONNECTIVITY - CROMPTON | Each | 1+ $61.140 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 2 | 50Hz | 1VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 50A | 5A | 5SFT Series | ||||
Each | Pricing is unavailable. Please contact customer services. | 50A | Donut | 50:5 | 50:5 | Class 1.5 | 50Hz | 1.33VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 50A | 5A | - | ||||||
73K5380 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | - | 50Hz | - | 400Hz | 95.3mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 50A | 5A | 300 Series | ||||
Each | 1+ $364.710 5+ $294.120 10+ $282.360 25+ $269.120 | 50A | True RMS AC | - | - | Class 2 | 40Hz | - | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 50A | 20mA | A82 Series | ||||||
42M3911 | TE CONNECTIVITY - CROMPTON | Each | 1+ $46.430 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 4 | 50Hz | 1VA | 400Hz | 28.7mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 50A | 5A | 2SHT Series | ||||
Each | Pricing is unavailable. Please contact customer services. | 50A | - | 50:5 | 50:5 | Class 1.5 | 50Hz | 1.33VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Screw | Metering | 50A | 5A | - | ||||||
42M3926 | TE CONNECTIVITY - CROMPTON | Each | 1+ $56.790 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 2 | 50Hz | 1VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 50A | 5A | 5RL Series | ||||
19M1536 | TE CONNECTIVITY - CROMPTON | Each | 1+ $65.110 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 3 | 50Hz | 500mVA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 50A | 5A | 56SFT Series | ||||
CARLO GAVAZZI | Each | 1+ $288.380 5+ $232.560 10+ $223.260 25+ $212.800 | 50A | - | - | - | Class 2 | 40Hz | - | 1kHz | 12mm | 40Hz to 1kHz | DIN Rail | Screw | Metering & Protection | 5A | 20mA | - | |||||