0
0 Items$0.00

2kA Current Transformers :

6 Products Found
Find a huge range of 2kA Current Transformers at Newark Electronics. We stock a wide range of Current Transformers, such as 300A, 200A, 400A & 500A Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M3887
Each
1+$180.140
2kA
ANSI Rated Window Type
2000:5
2000:5
Class 1
50Hz
20VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
2kA
5A
19SHT Series
42M4069
Each
1+$161.000
2kA
ANSI Rated Window Type
2000:5
2000:5
Class 1
50Hz
120VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
2kA
5A
8RL Series
42M4045
Each
1+$134.680
2kA
Non-ANSI Rated Window Type
2000:5
2000:5
Class 1
50Hz
15VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
2kA
5A
76RL Series
42M4086
Each
1+$197.210
2kA
ANSI Rated Window Type
2000:5
2000:5
Class 1
50Hz
120VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
2kA
5A
8SHT Series
42M3875
Each
1+$335.500
2kA
ANSI Rated Window Type
2000:5
2000:5
-
50Hz
-
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
2kA
5A
125 Series
42M4058
Each
1+$134.680
2kA
Non-ANSI Rated Window Type
2000:5
2000:5
Class 1
50Hz
15VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
2kA
5A
76SFT Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS