0
0 Items$0.00

120A Current Transformers :

3 Products Found
Find a huge range of 120A Current Transformers at Newark Electronics. We stock a wide range of Current Transformers, such as 300A, 200A, 400A & 500A Current Transformers from the worlds top manufacturers including: Crompton - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M3896
Each
1+$54.040
120A
Non-ANSI Rated Window Type
120:5
120:5
Class 1
50Hz
2.5VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
120A
5A
2RL Series
42M3901
Each
1+$113.820
120A
Non-ANSI Rated Window Type
120:5
120:5
Class 1
50Hz
2.5VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
120A
5A
2SFT Series
42M3904
CROMPTON - TE CONNECTIVITY
Each
1+$46.430
120A
-
120:5
120:5
-
50Hz
2.5VA
400Hz
-
-
Panel Mount
-
-
-
5A
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS