2. Transformers
                                                                                                    3. Instrument Transformers
                                                                                                    4. Current Transformers
                                                                                                    Print Page

                                                                                                    BWA-CURRENT-TRANSFORMER-600A

                                                                                                    Current Transformer, Split Core, Class 0.5, 35.7 mm, 50Hz to 2kHz

                                                                                                    BANNER ENGINEERING
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BANNER ENGINEERING BWA-CURRENT-TRANSFORMER-600A
                                                                                                    BANNER ENGINEERING BWA-CURRENT-TRANSFORMER-600A
                                                                                                    BANNER ENGINEERING BWA-CURRENT-TRANSFORMER-600A
                                                                                                    BANNER ENGINEERING BWA-CURRENT-TRANSFORMER-600A
                                                                                                    ManufacturerBANNER ENGINEERING
                                                                                                    Manufacturer Part NoBWA-CURRENT-TRANSFORMER-600A
                                                                                                    Newark Part No.77AK3473
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$38.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $38.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BANNER ENGINEERING
                                                                                                    ManufacturerBANNER ENGINEERING
                                                                                                    Manufacturer Part NoBWA-CURRENT-TRANSFORMER-600A
                                                                                                    Newark Part No.77AK3473
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    CT ConstructionSplit Core
                                                                                                    Current Ratio-
                                                                                                    Accuracy ClassClass 0.5
                                                                                                    Power Rating-
                                                                                                    Window Diameter35.7mm
                                                                                                    Frequency Range50Hz to 2kHz
                                                                                                    Transformer Mounting-
                                                                                                    Transformer TerminalsWire Leaded
                                                                                                    Transformer ApplicationsMeasuring & Monitoring
                                                                                                    Primary Current600A
                                                                                                    Secondary Current Nom100mA
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    BWA-CURRENT-TRANSFORMER-600A is a split-core current transformer used to monitor AC current for various devices. The current transformer input takes a high voltage current input and produces a proportional low-voltage, low current signal for measuring and monitoring. Split-core current transformers are ideal for installing onto existing electrical wiring because they can snap around the individual conductors without having to disconnect any cables. These split-core current transformers are compatible with Banner's Condition Monitoring devices (CM1L or Q45CT nodes, and the S15C-CT-MQ converters).

                                                                                                    • Input rating from 0 to 600A and rated output is 0.333VAC
                                                                                                    • 1 meter two-wire twisted pair cable connection
                                                                                                    • Frequency range from 50 to 2000 Hz
                                                                                                    • Insulation resistance of 5000VDC/ 1000Mohm min
                                                                                                    • Dielectric strength of 2.5KV / 1mA / 1min
                                                                                                    • PA /UL94-VO case, PBT bobbin, silicon steel core, epoxy internal structure and tie construction

                                                                                                    Technical Specifications

                                                                                                    CT Construction

                                                                                                    Split Core

                                                                                                    Accuracy Class

                                                                                                    Class 0.5

                                                                                                    Window Diameter

                                                                                                    35.7mm

                                                                                                    Transformer Mounting

                                                                                                    -

                                                                                                    Transformer Applications

                                                                                                    Measuring & Monitoring

                                                                                                    Secondary Current Nom

                                                                                                    100mA

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Current Ratio

                                                                                                    -

                                                                                                    Power Rating

                                                                                                    -

                                                                                                    Frequency Range

                                                                                                    50Hz to 2kHz

                                                                                                    Transformer Terminals

                                                                                                    Wire Leaded

                                                                                                    Primary Current

                                                                                                    600A

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for BWA-CURRENT-TRANSFORMER-600A

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product