
| Quantity | Price |
|---|---|
| 1+ | $39.780 |
| 10+ | $38.980 |
| 25+ | $38.190 |
| 50+ | $37.390 |
| 100+ | $36.600 |
| 500+ | $35.800 |
| 1000+ | $35.010 |
| 2500+ | $34.210 |
Product Information
Product Overview
BWA-CURRENT-TRANSFORMER-600A is a split-core current transformer used to monitor AC current for various devices. The current transformer input takes a high voltage current input and produces a proportional low-voltage, low current signal for measuring and monitoring. Split-core current transformers are ideal for installing onto existing electrical wiring because they can snap around the individual conductors without having to disconnect any cables. These split-core current transformers are compatible with Banner's Condition Monitoring devices (CM1L or Q45CT nodes, and the S15C-CT-MQ converters).
- Input rating from 0 to 600A and rated output is 0.333VAC
- 1 meter two-wire twisted pair cable connection
- Frequency range from 50 to 2000 Hz
- Insulation resistance of 5000VDC/ 1000Mohm min
- Dielectric strength of 2.5KV / 1mA / 1min
- PA /UL94-VO case, PBT bobbin, silicon steel core, epoxy internal structure and tie construction
Technical Specifications
Split Core
Class 0.5
35.7mm
-
Measuring & Monitoring
100mA
No SVHC (15-Jan-2018)
-
-
50Hz to 2kHz
Wire Leaded
600A
-
Technical Docs (2)
Alternatives for BWA-CURRENT-TRANSFORMER-600A
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
