Print Page
POE4W3X3.3-R
Transformer, PoE, 4 Watt, 3.3V, 450mA, 200µH, 1:0.52:0.16:0.16:0.16 Turn Ratio
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPOE4W3X3.3-R
Newark Part No.
Full Reel54K4622
Re-Reel27K8850
Cut Tape27K8850
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 200 | $11.140 | $2,228.00 |
| Total Price | $2,228.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.140 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $7.400 |
| 400+ | $7.240 |
| 800+ | $7.040 |
| 1600+ | $6.620 |
| 2400+ | $6.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPOE4W3X3.3-R
Newark Part No.
Full Reel54K4622
Re-Reel27K8850
Cut Tape27K8850
Technical Datasheet
Compatible WithPoE
Transformer TypePoE LAN
No. of Ports1 Port
Transformer MountingSurface Mount
Turns Ratio1:0.52:0.16:0.16:0.16
Inductance200µH
Isolation Voltage1.5kV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Compatible With
PoE
No. of Ports
1 Port
Turns Ratio
1:0.52:0.16:0.16:0.16
Isolation Voltage
1.5kV
Operating Temperature Max
85°C
SVHC
To Be Advised
Transformer Type
PoE LAN
Transformer Mounting
Surface Mount
Inductance
200µH
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Alternatives for POE4W3X3.3-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate