Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCST306-1TCopy
Newark Part No.89M4947
Product RangeCST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 10+ | $3.430 |
| 25+ | $3.040 |
| 50+ | $2.710 |
| 100+ | $2.610 |
| 250+ | $2.500 |
| 500+ | $2.340 |
| 1000+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCST306-1TCopy
Newark Part No.89M4947
Product RangeCST Series
Technical Datasheet
Turns Ratio1:50CT
Inductance3.5mH
Primary Current35A
ET Constant500Vµs
Frequency Range20kHz to 200kHz
DC Resistance Secondary0.34ohm
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCST Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Turns Ratio
1:50CT
Primary Current
35A
Frequency Range
20kHz to 200kHz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
3.5mH
ET Constant
500Vµs
DC Resistance Secondary
0.34ohm
Transformer Mounting
Through Hole
Product Range
CST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate