2. Transformers
                                                                                                    3. Current Sensing Transformers
                                                                                                    Print Page

                                                                                                    AC-1005

                                                                                                    Current Sensing Transformer, Metering, 1:1000, 5 A, 50Hz / 60Hz, 41.8 ohm

                                                                                                    ACME ELECTRIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ACME ELECTRIC AC-1005
                                                                                                    ManufacturerACME ELECTRIC
                                                                                                    Manufacturer Part NoAC-1005
                                                                                                    Newark Part No.05R6129
                                                                                                    Product RangeAC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 23 week(s)

                                                                                                    Product Information

                                                                                                    ACME ELECTRIC
                                                                                                    ManufacturerACME ELECTRIC
                                                                                                    Manufacturer Part NoAC-1005
                                                                                                    Newark Part No.05R6129
                                                                                                    Product RangeAC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Turns Ratio1:1000
                                                                                                    Inductance-
                                                                                                    ET Constant-
                                                                                                    Primary Current5A
                                                                                                    Frequency Range50Hz / 60Hz
                                                                                                    Transformer MountingThrough Hole
                                                                                                    DC Resistance Secondary41.8ohm
                                                                                                    DC Resistance Primary-
                                                                                                    Transformer TerminalsPC Pin
                                                                                                    Product RangeAC Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The AC-1005 is a Current Transformer with nominal 1000:1 turns ratio. It has epoxy encapsulated polycarbonate case.

                                                                                                    • ±0.2mm Tolerance
                                                                                                    • 4kVrms Dielectric withstanding voltage (Hi-pot)
                                                                                                    • 100MΩ Minimum insulation resistance
                                                                                                    • UL94V-0 Flammability rating

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Test & Measurement, Power Management, Industrial

                                                                                                    Technical Specifications

                                                                                                    Turns Ratio

                                                                                                    1:1000

                                                                                                    ET Constant

                                                                                                    -

                                                                                                    Frequency Range

                                                                                                    50Hz / 60Hz

                                                                                                    DC Resistance Secondary

                                                                                                    41.8ohm

                                                                                                    Transformer Terminals

                                                                                                    PC Pin

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Inductance

                                                                                                    -

                                                                                                    Primary Current

                                                                                                    5A

                                                                                                    Transformer Mounting

                                                                                                    Through Hole

                                                                                                    DC Resistance Primary

                                                                                                    -

                                                                                                    Product Range

                                                                                                    AC Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product