Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACME ELECTRIC
Manufacturer Part NoAC-1005Copy
Newark Part No.05R6129
Product RangeAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Product Information
ManufacturerACME ELECTRIC
Manufacturer Part NoAC-1005Copy
Newark Part No.05R6129
Product RangeAC Series
Technical Datasheet
Turns Ratio1:1000
Inductance-
ET Constant-
Frequency Range50Hz / 60Hz
Primary Current5A
DC Resistance Secondary41.8ohm
Transformer MountingThrough Hole
DC Resistance Primary-
Transformer TerminalsPC Pin
Product RangeAC Series
SVHCTo Be Advised
Product Overview
The AC-1005 is a Current Transformer with nominal 1000:1 turns ratio. It has epoxy encapsulated polycarbonate case.
- ±0.2mm Tolerance
- 4kVrms Dielectric withstanding voltage (Hi-pot)
- 100MΩ Minimum insulation resistance
- UL94V-0 Flammability rating
Applications
Sensing & Instrumentation, Test & Measurement, Power Management, Industrial
Technical Specifications
Turns Ratio
1:1000
ET Constant
-
Primary Current
5A
Transformer Mounting
Through Hole
Transformer Terminals
PC Pin
SVHC
To Be Advised
Inductance
-
Frequency Range
50Hz / 60Hz
DC Resistance Secondary
41.8ohm
DC Resistance Primary
-
Product Range
AC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
