Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-67200NL
Newark Part No.64AC9355
Product RangeCSRC
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.270 |
| 10+ | $5.890 |
| 25+ | $5.690 |
| 50+ | $5.300 |
| 100+ | $4.900 |
| 250+ | $4.870 |
Price for:Each
Minimum: 1
Multiple: 1
$6.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-67200NL
Newark Part No.64AC9355
Product RangeCSRC
Technical Datasheet
Turns Ratio1:200
Inductance80mH
Primary Current38A
ET Constant-
Frequency Range10kHz to 200kHz
DC Resistance Secondary4.5ohm
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCSRC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:200
Primary Current
38A
Frequency Range
10kHz to 200kHz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (04-Feb-2026)
Inductance
80mH
ET Constant
-
DC Resistance Secondary
4.5ohm
Transformer Mounting
Through Hole
Product Range
CSRC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate