2. Transformers
                                                                                                    3. Current Sensing Transformers
                                                                                                    Print Page

                                                                                                    055652

                                                                                                    CURRENT SENS TRANSFORMER, 40A, TH ROHS COMPLIANT: YES

                                                                                                    Date/Lot Code

                                                                                                    BOURNS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS 055652
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part No055652
                                                                                                    Newark Part No.78AK9236
                                                                                                    Product Range0556xx Series
                                                                                                    Your Part Number
                                                                                                    120 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.970
                                                                                                    10+$5.480
                                                                                                    25+$5.160
                                                                                                    50+$5.160
                                                                                                    100+$5.150
                                                                                                    500+$5.150
                                                                                                    1000+$4.540
                                                                                                    2500+$3.920
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.97
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOURNS
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part No055652
                                                                                                    Newark Part No.78AK9236
                                                                                                    Product Range0556xx Series
                                                                                                    Turns Ratio200:1
                                                                                                    Inductance96mH
                                                                                                    Primary Current40A
                                                                                                    ET Constant715Vµs
                                                                                                    Frequency Range10kHz to 300kHz
                                                                                                    DC Resistance Secondary-
                                                                                                    DC Resistance Primary1.8ohm
                                                                                                    Transformer MountingThrough Hole
                                                                                                    Transformer TerminalsPC Pin
                                                                                                    Product Range0556xx Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Turns Ratio

                                                                                                    200:1

                                                                                                    Primary Current

                                                                                                    40A

                                                                                                    Frequency Range

                                                                                                    10kHz to 300kHz

                                                                                                    DC Resistance Primary

                                                                                                    1.8ohm

                                                                                                    Transformer Terminals

                                                                                                    PC Pin

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Inductance

                                                                                                    96mH

                                                                                                    ET Constant

                                                                                                    715Vµs

                                                                                                    DC Resistance Secondary

                                                                                                    -

                                                                                                    Transformer Mounting

                                                                                                    Through Hole

                                                                                                    Product Range

                                                                                                    0556xx Series

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product