Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No56100C
Newark Part No.17M3815
Product Range56100C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 25+ | $1.890 |
| 50+ | $1.840 |
| 100+ | $1.780 |
| 250+ | $1.680 |
| 500+ | $1.580 |
| 1000+ | $1.510 |
Price for:Each
Minimum: 25
Multiple: 25
$47.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No56100C
Newark Part No.17M3815
Product Range56100C Series
Technical Datasheet
Turns Ratio1:100
Inductance30mH
DC Resistance1.4ohm
Primary Current10A
ET Constant-
Frequency Range20kHz to 200kHz
DC Resistance Secondary1.4ohm
DC Resistance Primary0.93ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product Range56100C Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Sensing & Instrumentation
Technical Specifications
Turns Ratio
1:100
DC Resistance
1.4ohm
ET Constant
-
DC Resistance Secondary
1.4ohm
Transformer Mounting
Through Hole
Product Range
56100C Series
Inductance
30mH
Primary Current
10A
Frequency Range
20kHz to 200kHz
DC Resistance Primary
0.93ohm
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate