Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPT75MDMX
Newark Part No.83F8610
Product RangePT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoPT75MDMX
Newark Part No.83F8610
Product RangePT Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages380V, 415V
Secondary Voltages110V, 220V
Power Rating75VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating680mA
Transformer TerminalsScrew
Isolation Voltage-
Product RangePT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
110V, 220V
Frequency Range
50Hz / 60Hz
Current Rating
680mA
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
380V, 415V
Power Rating
75VA
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Screw
Product Range
PT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate