Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No165T22Copy
Newark Part No.92F1336
Product Range165 Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $93.730 |
| 5+ | $86.830 |
| 10+ | $79.920 |
| 25+ | $78.970 |
| 50+ | $77.610 |
| 100+ | $76.680 |
Price for:Each
Minimum: 1
Multiple: 1
$93.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No165T22Copy
Newark Part No.92F1336
Product Range165 Series
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Dual Bobbin
Secondary Voltages22V
Primary Voltages115V
Power Rating264VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating12A
Transformer TerminalsWire Leaded
Isolation Voltage2kV
Product Range165 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 165T22 is a 264VA low-voltage Isolation Transformer with 22VAC CT @ 12A secondary (RMS). It is suitable for use with high current filament and LV rectifier.
- 115VAC @ 60Hz Single primary
- Secondary's are centre tapped (CT)
- Open style, 4-hole frame chassis-mount
- Minimum 6" long leads or copper tabs with holes
- Dual bobbin design - no electrostatic shield required
- 130°C Class-B insulation
- Hi-pot test of 2000Vrms
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Open-Style Dual Bobbin
Primary Voltages
115V
Frequency Range
60Hz
Current Rating
12A
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Secondary Voltages
22V
Power Rating
264VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
165 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate