Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoN-53MGCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.02F1043
Product RangeN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.760 |
| 5+ | $102.990 |
| 10+ | $100.930 |
| 25+ | $98.870 |
| 50+ | $96.810 |
| 100+ | $94.750 |
| 10000+ | $92.690 |
Price for:Each
Minimum: 1
Multiple: 1
$105.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoN-53MGCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.02F1043
Product RangeN Series
Technical Datasheet
Chassis Mount Transformer TypeSafety Isolating
Output Voltage115VAC
Primary Voltages115V
Secondary Voltages115V
Output Current740mA
Power Rating85VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating740mA
Transformer TerminalsGrounded Plug, Receptacle
Isolation Voltage1.5kV
Product RangeN Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Chassis Mount Transformer Type
Safety Isolating
Primary Voltages
115V
Output Current
740mA
Frequency Range
50Hz / 60Hz
Current Rating
740mA
Isolation Voltage
1.5kV
SVHC
No SVHC (25-Jun-2025)
Output Voltage
115VAC
Secondary Voltages
115V
Power Rating
85VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Grounded Plug, Receptacle
Product Range
N Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate