| Quantity | Price |
|---|---|
| 1+ | $19.920 |
| 5+ | $19.140 |
| 10+ | $18.350 |
| 25+ | $17.660 |
| 50+ | $17.110 |
| 100+ | $15.690 |
Product Information
Product Overview
The BE2F is a 40VA class-2 small box mount Energy-limiting Transformer with stripped wire input (primary) leads, screw terminal/quick fit tab terminal output (secondary). Installed by nipple locknut mount for box mount, complete with locknut and mounting bracket. This transformer features with rugged, low noise, cool running design construction. The primary side input leads are black in color and inherently limited since it has no fuse or circuit breaker. This BA-BE Series transformer is CSA certified (#LR 3902 Class 2) and complies with CSA standard C22.2 #66 part B and can be used in chimes, door bells, security systems, decorative lighting, furnaces, humidifiers, appliances, vending machines, intercom system.
- 60Hz Rated frequency
Applications
Consumer Electronics, Safety, Lighting, HVAC
Technical Specifications
Class 2 Energy Limiting
16.5V
60Hz
2.42A
-
No SVHC (04-Feb-2026)
120V
40VA
Single Primary, Single Secondary
Wire Leaded
BA-C-D-E Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate