Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No175E-NACopy
Newark Part No.50H6429
Product Range175 Series
Your Part Number
19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $228.330 |
| 5+ | $215.610 |
| 10+ | $202.880 |
| 25+ | $197.940 |
| 50+ | $191.790 |
Price for:Each
Minimum: 1
Multiple: 1
$228.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No175E-NACopy
Newark Part No.50H6429
Product Range175 Series
Technical Datasheet
Voltage FunctionStep-Down
Output Voltage115V
Input Voltage115V, 230V
Output Voltage115V
Power Rating750VA
Output Current-
Isolation Voltage2kV
Transformer MountingPanel Mount
Input Connection5 ft Cord with NEMA 6-15P Plug
Output Connection1 ft Cord with NEMA 5-15R Socket
Product Range175 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 175E-NA is a plug-in step down Auto Transformer suitable for where equipment is already isolated and only voltage change is required.
- single winding, does not provide isolation
- World wide applications, 50 or 60Hz operation, step down (230 to 115 VAC)
- Input is circuit breaker protected
- Hipot tested to 2kVrms
- Input is a standard 250V North American, 3-wire, grounded plug
- Input on -NA version-connected to a 5' cord & grounded North American 250V plug (NEMA 6-15P)
- Output connected to 1ft long "pig tail" cord
- North American Mark of Safety - C UL & UL listed (File #E211544)
Applications
Industrial, Power Management
Notes
For indoor use only.
Technical Specifications
Voltage Function
Step-Down
Input Voltage
115V, 230V
Power Rating
750VA
Isolation Voltage
2kV
Input Connection
5 ft Cord with NEMA 6-15P Plug
Product Range
175 Series
Output Voltage
115V
Output Voltage
115V
Output Current
-
Transformer Mounting
Panel Mount
Output Connection
1 ft Cord with NEMA 5-15R Socket
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate