Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoN150MGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81F2438
Product RangeN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.840 |
| 5+ | $98.780 |
| 10+ | $97.250 |
| 25+ | $95.310 |
Price for:Each
Minimum: 1
Multiple: 1
$101.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoN150MGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81F2438
Product RangeN Series
Technical Datasheet
Voltage FunctionStep-Up
Output Voltage230V
Input Voltage115V
Output Voltage230V
Power Rating150VA
Output Current650mA
Isolation Voltage1.5kV
Transformer MountingChassis Mount
Input Connection6 ft Cord with NEMA 5-15P Plug
Output Connection1 ft Cord with NEMA 6-15R Socket
Product RangeN Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Voltage Function
Step-Up
Input Voltage
115V
Power Rating
150VA
Isolation Voltage
1.5kV
Input Connection
6 ft Cord with NEMA 5-15P Plug
Product Range
N Series
Output Voltage
230V
Output Voltage
230V
Output Current
650mA
Transformer Mounting
Chassis Mount
Output Connection
1 ft Cord with NEMA 6-15R Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate