Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoAIM3.2/1.6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M4851
Product RangeAIM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $154.000 |
| 5+ | $152.810 |
| 10+ | $151.630 |
| 50+ | $150.440 |
Price for:Each
Minimum: 1
Multiple: 1
$154.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoAIM3.2/1.6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23M4851
Product RangeAIM Series
Technical Datasheet
Voltage FunctionStep-Up / Step-Down
Output Voltage240VAC
Input Voltage115V, 220V, 230V, 240V
Output Voltage115V, 220V, 230V, 240V
Power Rating6.7W
Output Current3.2A
Isolation Voltage-
Transformer MountingPanel Mount
Input ConnectionScrew
Output ConnectionScrew
Product RangeAIM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AIM3.2/1.6 is a short-circuit-proof Auto Transformer, fully encapsulated in plastic enclosure. This transformer is used for adjustment of voltage on the input and output sides with no requirement for electrical isolation.
- Low weight and small size
- Integrated short circuit and overload protection
- Very high efficiency
- No isolation from mains
- Very good moisture protection and low noise thanks to XtraDenseFill
- Screw terminals under cover with strain relief
Applications
Power Management, Industrial
Warnings
This transformer does not provide isolation from mains voltage.
Technical Specifications
Voltage Function
Step-Up / Step-Down
Input Voltage
115V, 220V, 230V, 240V
Power Rating
6.7W
Isolation Voltage
-
Input Connection
Screw
Product Range
AIM Series
Output Voltage
240VAC
Output Voltage
115V, 220V, 230V, 240V
Output Current
3.2A
Transformer Mounting
Panel Mount
Output Connection
Screw
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate