2. Transformers
                                                                                                  3. Auto Transformers
                                                                                                  Print Page

                                                                                                  553D123G48

                                                                                                  Auto Transformer, 480V, 100 hp

                                                                                                  EATON CUTLER HAMMER
                                                                                                  EATON CUTLER HAMMER 553D123G48
                                                                                                  EATON CUTLER HAMMER 553D123G48
                                                                                                  EATON CUTLER HAMMER 553D123G48
                                                                                                  EATON CUTLER HAMMER 553D123G48
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerEATON CUTLER HAMMER
                                                                                                  Manufacturer Part No553D123G48
                                                                                                  Newark Part No.44K9376
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$11,746.270
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $11,746.27
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EATON CUTLER HAMMER
                                                                                                  ManufacturerEATON CUTLER HAMMER
                                                                                                  Manufacturer Part No553D123G48
                                                                                                  Newark Part No.44K9376
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Voltage Function-
                                                                                                  Input Voltage480V
                                                                                                  Output Voltage-
                                                                                                  Power Rating100hp
                                                                                                  Output Current-
                                                                                                  Isolation Voltage-
                                                                                                  Transformer MountingChassis Mount
                                                                                                  Input ConnectionWire Leaded
                                                                                                  Output ConnectionWire Leaded
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Technical Specifications

                                                                                                  Voltage Function

                                                                                                  -

                                                                                                  Output Voltage

                                                                                                  -

                                                                                                  Output Current

                                                                                                  -

                                                                                                  Transformer Mounting

                                                                                                  Chassis Mount

                                                                                                  Output Connection

                                                                                                  Wire Leaded

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Input Voltage

                                                                                                  480V

                                                                                                  Power Rating

                                                                                                  100hp

                                                                                                  Isolation Voltage

                                                                                                  -

                                                                                                  Input Connection

                                                                                                  Wire Leaded

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (17-Dec-2015)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.