2. Transformers
                                                                                                    3. Auto Transformers
                                                                                                    Print Page

                                                                                                    553D123G48

                                                                                                    Auto Transformer, 480V, 100 hp

                                                                                                    EATON CUTLER HAMMER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON CUTLER HAMMER 553D123G48
                                                                                                    EATON CUTLER HAMMER 553D123G48
                                                                                                    EATON CUTLER HAMMER 553D123G48
                                                                                                    EATON CUTLER HAMMER 553D123G48
                                                                                                    ManufacturerEATON CUTLER HAMMER
                                                                                                    Manufacturer Part No553D123G48
                                                                                                    Newark Part No.44K9376
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11,746.270
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11,746.27
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON CUTLER HAMMER
                                                                                                    ManufacturerEATON CUTLER HAMMER
                                                                                                    Manufacturer Part No553D123G48
                                                                                                    Newark Part No.44K9376
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Voltage Function-
                                                                                                    Input Voltage480V
                                                                                                    Output Voltage-
                                                                                                    Power Rating100hp
                                                                                                    Output Current-
                                                                                                    Isolation Voltage-
                                                                                                    Transformer MountingChassis Mount
                                                                                                    Input ConnectionWire Leaded
                                                                                                    Output ConnectionWire Leaded
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Technical Specifications

                                                                                                    Voltage Function

                                                                                                    -

                                                                                                    Output Voltage

                                                                                                    -

                                                                                                    Output Current

                                                                                                    -

                                                                                                    Transformer Mounting

                                                                                                    Chassis Mount

                                                                                                    Output Connection

                                                                                                    Wire Leaded

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Input Voltage

                                                                                                    480V

                                                                                                    Power Rating

                                                                                                    100hp

                                                                                                    Isolation Voltage

                                                                                                    -

                                                                                                    Input Connection

                                                                                                    Wire Leaded

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product