Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MIC3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AM6007
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.900 |
| 5+ | $44.670 |
| 10+ | $42.760 |
| 25+ | $40.610 |
| 50+ | $37.930 |
| 100+ | $35.770 |
| 250+ | $32.550 |
| 5000+ | $31.900 |
Price for:Each
Minimum: 1
Multiple: 1
$47.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MIC3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AM6007
Turns Ratio1:7
Primary Impedance1.5kohm
Secondary Impedance9.1kohm
Secondary Power-
Frequency Max40kHz
Isolation Voltage-
Transformer ApplicationsMicrophone Input Transformer
DC Resistance Primary18ohm
DC Resistance Secondary988ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min20Hz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:7
Secondary Impedance
9.1kohm
Frequency Max
40kHz
Transformer Applications
Microphone Input Transformer
DC Resistance Secondary
988ohm
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
1.5kohm
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
18ohm
Transformer Mounting
Through Hole
Frequency Min
20Hz
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate