Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-101-1604Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AC0924
Product RangeVTX A-Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
| 5+ | $6.900 |
| 10+ | $6.570 |
| 25+ | $6.090 |
| 50+ | $5.660 |
| 100+ | $5.250 |
| 250+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-101-1604Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AC0924
Product RangeVTX A-Series
Technical Datasheet
Turns Ratio1:1CT
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power-
Frequency Max25kHz
Isolation Voltage1kV
Transformer ApplicationsMiniature Encapsulated - Line Matching
DC Resistance Primary68ohm
DC Resistance Secondary34ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min60Hz
Product RangeVTX A-Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
VTX-101-1604 is a high quality miniature audio transformer in an encapsulated PCB mounting.
- Low distortion
- 1 : 1 CT ratio
- Impedance matching
- UL94-V0 rated materials
- 1.5KVAC isolation voltage
Technical Specifications
Turns Ratio
1:1CT
Secondary Impedance
600ohm
Frequency Max
25kHz
Transformer Applications
Miniature Encapsulated - Line Matching
DC Resistance Secondary
34ohm
Transformer Terminals
PC Pin
Product Range
VTX A-Series
Primary Impedance
600ohm
Secondary Power
-
Isolation Voltage
1kV
DC Resistance Primary
68ohm
Transformer Mounting
Through Hole
Frequency Min
60Hz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate