0
0 Items$0.00

Audio Transformers :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
03F292

RoHS

Date/Lot Code

Each
1+$19.010
5+$18.590
10+$18.160
25+$17.490
0.6
1mA
10kohm
10kohm
50mW
100kHz
1kV
High Reliability
1kohm
Through Hole
1.3ohm
PC Pin
300Hz
SP Series
78K9546

RoHS

Date/Lot Code

Each
1+$20.540
5+$20.090
10+$19.630
25+$18.910
50+$18.180
More Pricing...
0.6
3mA
600ohm
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
Through Hole
92ohm
PC Pin
300Hz
SP Series
94F8690

RoHS

Date/Lot Code

Each
1+$19.940
5+$19.500
10+$19.060
25+$18.710
50+$18.350
More Pricing...
0.6
3mA
600ohm
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
Through Hole
92ohm
PC Pin
300Hz
SP Series
03F018

RoHS

Date/Lot Code

Each
1+$19.410
5+$18.980
10+$18.540
25+$18.200
2.24:1
1mA
10kohm
2kohm
50mW
100kHz
1kV
High Reliability
1.05kohm
Through Hole
330ohm
PC Pin
300Hz
SP Series
78K9545

RoHS

Each
1+$27.900
5+$26.500
10+$23.610
25+$21.460
50+$20.280
More Pricing...
14.1:1
0A
200kohm
1kohm
10mW
100kHz
1kV
High Reliability
5.3kohm
Through Hole
100ohm
PC Pin
300Hz
SP Series
21J7523

RoHS

Each
1+$22.130
5+$21.020
10+$18.720
25+$17.020
50+$16.080
More Pricing...
3.54:1
10mA
150ohm
12ohm
50mW
100kHz
1kV
High Reliability
18ohm
Through Hole
2.7ohm
PC Pin
300Hz
SP Series
04H0513

RoHS

Each
1+$25.220
5+$23.960
10+$21.340
25+$19.400
50+$18.330
More Pricing...
1.22:1
4mA
900ohm
600ohm
50mW
100kHz
1kV
High Reliability
104ohm
Through Hole
96ohm
PC Pin
300Hz
SP Series
07H9288

RoHS

Each
1+$22.780
5+$21.640
10+$19.270
25+$17.520
50+$16.560
More Pricing...
2.88:1
1mA
10kohm
1.2kohm
50mW
100kHz
1kV
High Reliability
1.05kohm
Through Hole
200ohm
PC Pin
300Hz
SP Series
80K6144

RoHS

Date/Lot Code

Each
1+$18.870
5+$18.450
10+$18.030
25+$17.690
4.4:1
3mA
1kohm
50ohm
50mW
100kHz
1kV
High Reliability
145ohm
Through Hole
8ohm
PC Pin
300Hz
SP Series
88F4860

RoHS

Each
1+$23.110
5+$21.960
10+$19.560
25+$17.780
50+$16.800
More Pricing...
25:1
1mA
7.5kohm
12ohm
50mW
100kHz
1kV
High Reliability
796ohm
Through Hole
2.9ohm
PC Pin
300Hz
SP Series
78K9547

RoHS

Date/Lot Code

Each
1+$25.740
5+$24.450
10+$21.780
25+$19.800
50+$18.710
More Pricing...
2:1:1
3mA
600ohm
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
Through Hole
45ohm
PC Pin
300Hz
SP Series
92B6414

RoHS

Each
1+$25.220
5+$23.960
10+$21.340
25+$19.400
50+$18.330
More Pricing...
1:1.1
3mA
500ohm
600ohm
50mW
100kHz
1kV
High Reliability
67ohm
Through Hole
98ohm
PC Pin
300Hz
SP Series
35C5316

RoHS

Each
1+$25.270
5+$24.010
10+$21.380
25+$19.440
50+$18.370
More Pricing...
1:1.42
7mA
300ohm
600ohm
50mW
100kHz
1kV
High Reliability
41ohm
Through Hole
98ohm
PC Pin
300Hz
SP Series
18M9334

RoHS

Each
1+$23.870
5+$22.670
10+$20.200
25+$18.360
50+$17.350
More Pricing...
1.58:1
3mA
1.5kohm
600ohm
50mW
100kHz
1kV
High Reliability
168ohm
Through Hole
92ohm
PC Pin
300Hz
SP Series
78K9543

RoHS

Date/Lot Code

Each
1+$22.780
5+$21.640
10+$19.270
25+$17.520
50+$16.560
More Pricing...
4.47:1
1mA
10kohm
500ohm
50mW
100kHz
1kV
High Reliability
1.05kohm
Through Hole
80ohm
PC Pin
300Hz
SP Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS