50ohm Audio Transformers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $24.870 5+ $24.060 10+ $23.240 25+ $22.280 50+ $21.580 More Pricing... | - | - | 600ohm | 50ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 44ohm | Through Hole | 4.7ohm | PC Pin | 200Hz | 101 Series | ||||||
Each | 1+ $8.410 | 3.16:1 | - | 500ohm | 50ohm | 50mW | 100kHz | 500V | Miniature Encapsulated - Data/Voice Coupling | 55ohm | Through Hole | 8ohm | PC Pin | 300Hz | MET Series | ||||||
Each | 1+ $25.140 5+ $23.250 10+ $21.350 25+ $20.650 50+ $20.100 More Pricing... | - | - | 2.5kohm | 50ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 150.7ohm | Through Hole | 4.9ohm | PC Pin | 200Hz | 101 Series | ||||||
Each | 1+ $17.460 5+ $17.160 10+ $16.850 25+ $16.550 | 4.4:1 | 3mA | 1kohm | 50ohm | 50mW | 100kHz | 1kV | High Reliability | 145ohm | Through Hole | 8ohm | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ $22.660 5+ $21.640 10+ $20.610 25+ $20.050 50+ $19.600 More Pricing... | - | - | 300ohm | 50ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 20.4ohm | Through Hole | 4.8ohm | PC Pin | 200Hz | 101 Series | ||||||